Maertz PMMA-1021-002 PLA Satin 1.75mm 1Kg Blue Yellow

Order Code:

19-2825

Brand: Maertz MPN: PMMA-1021-002 EAN-13: 0093988902039
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1021-002 is a high-quality 3D printing consumable designed for precision and durability, identified with alternate description 3361938. This material is particularly suitable for applications requiring robust and reliable results, such as prototyping in engineering and the creation of functional mechanical parts. It is ideal for situations where both aesthetic and structural integrity are essential. Its composition allows for excellent layer adhesion and smooth surface finish, ensuring it is a preferred choice for engineers seeking consistent performance.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot